Murata 5.6 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$164.00

(exc. GST)

$180.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.041$164.00
20000 +$0.037$148.00

*price indicative

RS Stock No.:
169-6175
Mfr. Part No.:
GRM2195C1H562JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

5.6nF

Voltage

50V dc

Construction

Flat

Package/Case

0805

Mount Type

Surface

Packaging

180 mm Dia Reel Paper Tape W8P2

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GRM

Height

850μm

Standards/Approvals

RoHS

Length

2mm

Width

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0805 C0G Dielectric


Murata GRM Series are small in size and large capacitance values in a multilayer structure

. GRM Series Temperature Compensating type is ideal for tuning circuits, oscillating circuits and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200 V

Features & Benefits:


High reliability with no polarity

Excellent solderability is achieved by the Tin plating at the external electrodes

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 7236420
  • Mfr. Part No. GRM2195C1H562JA01D
Each (In a Pack of 50)
$0.092
  • RS Stock No. 1694181
  • Mfr. Part No. GRM2165C1H392JA01D
Each (On a Reel of 4000)
$0.034
  • RS Stock No. 7236284
  • Mfr. Part No. GRM2165C1H392JA01D
Each (In a Pack of 50)
$0.079
  • RS Stock No. 7236284P
  • Mfr. Part No. GRM2165C1H392JA01D
Each (Supplied on a Reel)
$0.079

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy