TDK 22 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface
- RS Stock No.:
- 179-5601
- Mfr. Part No.:
- CGA5K4X7R2J223K130AA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.249 | $12.45 | - |
| 500 - 950 | $0.242 | $12.10 | 2% |
| 1000 + | $0.239 | $11.95 | 4% |
*price indicative
- RS Stock No.:
- 179-5601
- Mfr. Part No.:
- CGA5K4X7R2J223K130AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Related links
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
