Yageo 22 nF Multilayer Ceramic Capacitor, 630V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
198-8366
Mfr. Part No.:
CS1206KKX7RZBB223
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

630V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

3.2mm

Standards/Approvals

IEC 60384-1, RoHS, IEC 60384-21/22

Width

1.6mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 22nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.

Supplied in tape on reel.

Leaded-free termination meet RoHS requirements.

Improved resistance to thermal stresses.

Increased mechanical performance.

  • RS Stock No. 1988364
  • Mfr. Part No. CS1206KKX7RZBB103
Each (On a Tape of 100)
$0.152
  • RS Stock No. 1992054P
  • Mfr. Part No. CC1206KKX7RZBB102
Each (Supplied on a Reel)
$0.126
  • RS Stock No. 1988364P
  • Mfr. Part No. CS1206KKX7RZBB103
Each (Supplied on a Reel)
$0.152
  • RS Stock No. 1992056P
  • Mfr. Part No. CC1206KKX7RZBB103
Each (Supplied on a Reel)
$0.133

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy