TDK 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 179-5510
- Mfr. Part No.:
- CGA6L1X7T2J104K160AE
- Brand:
- TDK
Subtotal (1 pack of 25 units)**
$15.70
(exc. GST)
$17.28
(inc. GST)
125 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 475 | $0.628 | $15.70 |
500 - 975 | $0.616 | $15.40 |
1000 + | $0.604 | $15.10 |
**price indicative
Related links
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD