TDK 22nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 179-5762
- Mfr. Part No.:
- C3216X7R2J223K130AE
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)**
$20.00
(exc. GST)
$22.00
(inc. GST)
2850 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 - 450 | $0.40 | $20.00 |
500 - 950 | $0.39 | $19.50 |
1000 + | $0.384 | $19.20 |
**price indicative
Related links
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD