TDK 680 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$29.00

(exc. GST)

$32.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.058$29.00-
1000 - 1500$0.056$28.003%
2000 +$0.056$28.003%

*price indicative

RS Stock No.:
179-5359
Mfr. Part No.:
CGA3E3C0G2E681J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Standards/Approvals

No

Width

800μm

Length

1.6mm

Height

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

  • RS Stock No. 1795814
  • Mfr. Part No. C1608C0G2E681J080AA
Each (On a Reel of 500)
$0.104
  • RS Stock No. 1794941
  • Mfr. Part No. CGA4J3NP02E472J125AA
Each (On a Reel of 2000)
$0.231
  • RS Stock No. 1795795
  • Mfr. Part No. C2012C0G2W681J060AA
Each (In a Pack of 100)
$0.132
  • RS Stock No. 1795564
  • Mfr. Part No. CGA3E3C0G2E151J080AA
Each (On a Reel of 500)
$0.061

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy