TDK 680 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- RS Stock No.:
- 111-0115
- Mfr. Part No.:
- CGA5F4C0G2J681J085AA
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-0115
- Mfr. Part No.:
- CGA5F4C0G2J681J085AA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 630V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3.2mm | |
| Height | 850μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 630V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3.2mm | ||
Height 850μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK CGA Automotive 1206 series, C0G Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.
Features and Benefits:
Monolithic structure
Low ESL
Low self-heating and high ripple resistance ;AEC-Q200 compliant
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
- RS Stock No. 9155317
- Mfr. Part No. CGA5F4C0G2J681J085AA
Each (In a Pack of 50)
$0.173
- RS Stock No. 9162891
- Mfr. Part No. C3216C0G2J681J085AA
Each (In a Pack of 50)
$0.159
- RS Stock No. 9162891P
- Mfr. Part No. C3216C0G2J681J085AA
Each (Supplied on a Reel)
$0.159
- RS Stock No. 7407509
- Mfr. Part No. C3216C0G2J101J060AA
Each (In a Pack of 50)
$0.129
Related links
- TDK 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 680 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 680 pF Multilayer Ceramic Capacitor ±5 % Radial
- TDK 150 pF Multilayer Ceramic Capacitor ±5 %, Surface











