TDK 3 pF Multilayer Ceramic Capacitor, 100V dc, 0.25 pF, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-5268
Mfr. Part No.:
CGA3E2C0G2A030C080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

3pF

Voltage

100V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CGA

Height

800μm

Standards/Approvals

No

Width

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
CN
Features

Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.

Low residual inductance assures superior frequency characteristics.

Excellent DC Bias properties.

A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.

Applications

Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs

Counter measure against voltage surge and noise in connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy