HARWIN P70 Series Vertical Surface Socket Pin, 1-Contact, 1 Row Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$9.34

(exc. GST)

$10.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,265 unit(s) ready to ship from another location
  • Plus 1,350 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20$1.868$9.34
25 - 45$1.658$8.29
50 +$1.488$7.44

*price indicative

Packaging Options:
RS Stock No.:
247-9185
Mfr. Part No.:
P70-1010045R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

1

Product Type

Socket Pin

Sub Type

Pogo Pin

Number of Rows

1

Current

2A

Termination Type

Solder

Housing Material

TPE

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Series

P70

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN Pogo pins are intended to be used as surface mount for individual contacts or irregular layout requirements. The gold finish is given for improved wear resistance.

Connector orientation vertical

Surface mount connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy