TDK 470 pF Multilayer Ceramic Capacitor, 100V dc, +5 %, Through Hole Radial

Get a bulk buy discount

Add 20 more to save $0.18

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.71

(exc. GST)

$5.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 23 November 2026
  • Plus 1,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.471$4.71-
20 - 40$0.462$4.62$0.18
50 +$0.453$4.53$0.90

*price indicative

RS Stock No.:
194-0591
Mfr. Part No.:
FG28C0G2A471JNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

C0G

Tolerance

+5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

FG

Length

4mm

Height

5.5mm

Width

2.5mm

Standards/Approvals

RoHS

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 470pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

  • RS Stock No. 1940487
  • Mfr. Part No. FG28C0G1H471JNT00
Each (In a Pack of 10)
$0.146
  • RS Stock No. 1940633
  • Mfr. Part No. FG26X7R2A474KNT00
Each (In a Pack of 10)
$1.029
  • RS Stock No. 1940576
  • Mfr. Part No. FG28C0G2A680JNT00
Each (In a Pack of 10)
$0.368
  • RS Stock No. 1940579
  • Mfr. Part No. FG28C0G2A101JNT00
Each (In a Pack of 10)
$0.438

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy