- RS Stock No.:
- 179-6021
- Mfr. Part No.:
- CGA2B2X8R2A471K050BA
- Brand:
- TDK
On back order for despatch 09/07/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 2000 | $0.073 | $73.00 |
3000 - 4000 | $0.071 | $71.00 |
5000 + | $0.07 | $70.00 |
*price indicative
- RS Stock No.:
- 179-6021
- Mfr. Part No.:
- CGA2B2X8R2A471K050BA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 100V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X8R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Automotive Standard | AEC-Q200 |
Depth | 0.5mm |
Height | 0.5mm |
Series | CGA |
Maximum Operating Temperature | +150°C |
Suppression Class | Class 2 |
Minimum Operating Temperature | -55°C |
Related links
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 470pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD