TDK 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save -

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$820.00

(exc. GST)

$900.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.082$820.00-
20000 - 90000$0.082$820.00-
100000 +$0.073$730.0010%

*price indicative

RS Stock No.:
179-5249
Mfr. Part No.:
CGA2B2X8R2A102K050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Standards/Approvals

No

Length

1mm

Height

500μm

Width

500μm

Suppression Class

Class II

Maximum Operating Temperature

150°C

Features

With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.

Excellent DC bias properties.

Applications

Automotive applications (engine rooms)

Peripheral circuits of IGDT, SiC, GaN used at high temperature environments

Sensor Module

Smoothing and decoupling applications for other devices that operate at high temperature

  • RS Stock No. 1795995
  • Mfr. Part No. CGA2B2X8R2A102K050BA
Each (On a Reel of 1000)
$0.10
  • RS Stock No. 1795883
  • Mfr. Part No. CEU3E2X7R2A102K080AE
Each (On a Reel of 500)
$0.054
  • RS Stock No. 8775875
  • Mfr. Part No. C1005X7S2A103K050BB
Each (In a Pack of 100)
$0.067
  • RS Stock No. 7883010
  • Mfr. Part No. C1608X7R2A102K080AA
Each (In a Pack of 50)
$0.044

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy