Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 176-3029
- Mfr. Part No.:
- 0201X102K500CT
- Brand:
- Walsin Technology Corporation
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-3029
- Mfr. Part No.:
- 0201X102K500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Series | 0201X | |
| Height | 300μm | |
| Length | 600μm | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Series 0201X | ||
Height 300μm | ||
Length 600μm | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X5R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Related links
- Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Walsin Technology Corporation 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 30 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
