Walsin Technology Corporation 470 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 176-3010
- Mfr. Part No.:
- 0201X471K500CT
- Brand:
- Walsin Technology Corporation
Get a bulk buy discount
Add 3800 more to save -
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1.80
(exc. GST)
$2.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 13,600 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 3700 | $0.018 | $1.80 | - |
| 3800 - 7400 | $0.018 | $1.80 | - |
| 7500 + | $0.018 | $1.80 | - |
*price indicative
- RS Stock No.:
- 176-3010
- Mfr. Part No.:
- 0201X471K500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Series | 0201X | |
| Standards/Approvals | RoHS | |
| Height | 300μm | |
| Length | 600μm | |
| Width | 300μm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Series 0201X | ||
Standards/Approvals RoHS | ||
Height 300μm | ||
Length 600μm | ||
Width 300μm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X5R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Related links
- Walsin Technology Corporation 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 470 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 330 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 10 pF Multilayer Ceramic Capacitor ±5 %
- Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor ±5 %
