Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor, 50V, ±10 %
- RS Stock No.:
- 176-3144
- Mfr. Part No.:
- 0201B101K500CT
- Brand:
- Walsin Technology Corporation
Subtotal (1 bag of 200 units)*
$3.20
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 11,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | $0.016 | $3.20 |
*price indicative
- RS Stock No.:
- 176-3144
- Mfr. Part No.:
- 0201B101K500CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Construction Stacked | ||
Package/Case 0603 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Width 300μm | ||
Length 600μm | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Walsin Technology Corporation MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Product is recommended to be used within one year after shipment
Related links
- Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor ±5 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Walsin Technology Corporation 10 pF Multilayer Ceramic Capacitor ±5 %
- Walsin Technology Corporation 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 330 nF Multilayer Ceramic Capacitor ±10 %
- Walsin Technology Corporation 220 nF Multilayer Ceramic Capacitor ±10 %
