Murata 680 pF Multilayer Ceramic Capacitor, 300V ac, ±10 %, Surface
- RS Stock No.:
- 174-6128
- Mfr. Part No.:
- DK1B3EA681K86RBH01
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,410.00
(exc. GST)
$4,850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.764 | $4,410.00 | - |
| 5000 - 7500 | $1.72 | $4,300.00 | 2% |
| 10000 + | $1.693 | $4,232.50 | 4% |
*price indicative
- RS Stock No.:
- 174-6128
- Mfr. Part No.:
- DK1B3EA681K86RBH01
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 680pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 300V ac | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 330 mm Dia Reel Type | |
| Dielectric | B | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Series | DK1 | |
| Standards/Approvals | UL 60384-14, EN 60384-14, IEC 60384-14, RoHS | |
| Width | 6mm | |
| Length | 8mm | |
| Height | 2.5mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 680pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 300V ac | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 330 mm Dia Reel Type | ||
Dielectric B | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Series DK1 | ||
Standards/Approvals UL 60384-14, EN 60384-14, IEC 60384-14, RoHS | ||
Width 6mm | ||
Length 8mm | ||
Height 2.5mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
Resin Molding SMD Type Ceramic Capacitors for General Purpose
Related links
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor Surface
- Murata 680 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 680 pF ±10 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
