KEMET 1 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$14.70

(exc. GST)

$16.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$0.147$14.70
1000 - 1900$0.143$14.30
2000 +$0.141$14.10

*price indicative

Packaging Options:
RS Stock No.:
174-4517
Mfr. Part No.:
C0805C102K2GECAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ESD Rated

Length

2mm

Height

900μm

Width

1.25mm

Standards/Approvals

IPC-7351, J-STD-020, EIA 481, EIA 556, EIA 624

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.

−55°C to +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

Voltage DC: 200 VDC

Available in size 0805

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy