KEMET 1 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$228.00

(exc. GST)

$252.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.057$228.00
8000 - 12000$0.056$224.00
16000 +$0.055$220.00

*price indicative

RS Stock No.:
174-4253
Mfr. Part No.:
C0805C102K2GECAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ESD Rated

Width

1.25mm

Standards/Approvals

IPC-7351, J-STD-020, EIA 481, EIA 556, EIA 624

Length

2mm

Height

900μm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.

−55°C to +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

Voltage DC: 200 VDC

Available in size 0805

  • RS Stock No. 1744517P
  • Mfr. Part No. C0805C102K2GECAUTO
Each (Supplied on a Reel)
$0.147
  • RS Stock No. 1744517
  • Mfr. Part No. C0805C102K2GECAUTO
Each (In a Pack of 100)
$0.147
  • RS Stock No. 1372795
  • Mfr. Part No. C0603C102K2RECAUTO
Each (In a Pack of 50)
$0.107
  • RS Stock No. 1466282
  • Mfr. Part No. C0603C102K2RACTU
Each (On a Reel of 4000)
$0.123

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy