KEMET 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$104.50

(exc. GST)

$115.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$0.209$104.50-
1000 - 1500$0.204$102.002%
2000 +$0.20$100.004%

*price indicative

RS Stock No.:
173-4808
Mfr. Part No.:
C322C101J2G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

200V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Height

6.6mm

Length

5.08mm

Width

3.81mm

Standards/Approvals

REACH, RoHS, UL

Suppression Class

Class I

Lead Spacing

5.08mm

Maximum Operating Temperature

125°C

Lead Diameter

510μm

COO (Country of Origin):
MX

Goldmax 300 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric

Conformally coated

Radial

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Each (In a Bag of 500)
$0.202
Each (In a Pack of 5)
$0.658
Each (On a Reel of 500)
$0.202
Each (Supplied in a Bag)
$0.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy