KEMET 100 pF Multilayer Ceramic Capacitor, 25V dc, ±1 %, Surface
- RS Stock No.:
- 146-4221
- Mfr. Part No.:
- CBR04C101F3GAC
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-4221
- Mfr. Part No.:
- CBR04C101F3GAC
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | HiQ-CBR | |
| Length | 1mm | |
| Standards/Approvals | EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624 | |
| Width | 500μm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series HiQ-CBR | ||
Length 1mm | ||
Standards/Approvals EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351, EIA 624 | ||
Width 500μm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired. C0G exhibits n change in capacitance with respect to time and voltage aboasts a negligible change in capacitance with reference ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to+125°C.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825,
2220, and 2225 case sizes
DC voltage ratings of 10V, 16V, 25V, 50 V,100V,200V,and
250 V
Capacitance offerings ranging from 0.5pF upto 0.47μF
Available capacitance tolerances of ±0.10 pF, ±0.25pF,
±0.5pF,±1%,±2%, ±5%,±10%,and±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 100 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
