Vishay 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 1260 more to save 2%

View bulk pricing options

Subtotal (1 bag of 20 units)*

$7.60

(exc. GST)

$8.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Final 9,260 unit(s) shipping from 30 November 2026

Units
Per unit
Per Bag*
Saving
20 - 1240$0.38$7.60-
1260 - 2480$0.37$7.402%
2500 +$0.365$7.303%

*price indicative

RS Stock No.:
122-0694
Mfr. Part No.:
K101J15C0GK53H5H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Seated Plane Height

2.6mm

Termination Type

Radial

Series

K-H

Width

3.8mm

Standards/Approvals

EIA, UL, EN, RoHS, IEC

Length

3.8mm

Height

2.6mm

Suppression Class

Class I

Lead Spacing

5mm

Maximum Operating Temperature

175°C

Lead Diameter

500μm

COO (Country of Origin):
CN

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (C0G HOTcaps)


K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a stable C0G dielectric. These radial ceramic capacitors have a capacitance change of ±330 ppm/K between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

AEC-Q200 qualified (PPAP available)

High reliability

High performance

Radial mounting style

Designed for application in the most extreme operating conditions

Unmatched maximum operating temperature of +175°C for ceramic dielectrics

Wet build process with high reliability MLCC insert

Applications


Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Approvals

EIA 198, IEC 60384-9, AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy