KEMET 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 172-6539
- Mfr. Part No.:
- C315C101J2G5TA
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$101.00
(exc. GST)
$111.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.202 | $101.00 | - |
| 2500 + | $0.182 | $91.00 | 9% |
*price indicative
- RS Stock No.:
- 172-6539
- Mfr. Part No.:
- C315C101J2G5TA
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | Goldmax 300 | |
| Length | 3.81mm | |
| Width | 3.3mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 5.33mm | |
| Suppression Class | Class I | |
| Lead Spacing | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series Goldmax 300 | ||
Length 3.81mm | ||
Width 3.3mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 5.33mm | ||
Suppression Class Class I | ||
Lead Spacing 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 510μm | ||
- COO (Country of Origin):
- MX
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
