- RS Stock No.:
- 173-2781
- Mfr. Part No.:
- 223878719749
- Brand:
- Yageo
70000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.006
(exc. GST)
$0.007
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.006 | $60.00 |
20000 - 90000 | $0.006 | $60.00 |
100000 + | $0.005 | $50.00 |
*price indicative |
- RS Stock No.:
- 173-2781
- Mfr. Part No.:
- 223878719749
- Brand:
- Yageo
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones
Tuners
Video recorders
Cameras
Mobile Phones
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Tolerance | ±20% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | Standard |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Yageo 100nF MLCC ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF MLCC ±5% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD