KEMET 680 pF Multilayer Ceramic Capacitor, 3kV dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$1,021.75

(exc. GST)

$1,124.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 250$4.087$1,021.75-
500 - 750$3.984$996.002%
1000 +$3.923$980.754%

*price indicative

RS Stock No.:
173-1823
Mfr. Part No.:
C330C681JHG5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

680pF

Product Type

Multilayer Ceramic Capacitor

Voltage

3kV dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

Goldmax 300

Standards/Approvals

RoHS, REACH, UL

Length

7.62mm

Height

9.14mm

Width

5.08mm

Lead Spacing

5.08mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Lead Diameter

510μm

COO (Country of Origin):
MX

C330 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric

Conformally coated

Radial

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy