Vishay 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$285.00

(exc. GST)

$312.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.095$285.00-
6000 - 9000$0.093$279.002%
12000 +$0.091$273.004%

*price indicative

RS Stock No.:
173-1222
Mfr. Part No.:
VJ0805Y103KXBAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

100V dc

Package/Case

0805

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Width

1.25mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Height

1.45mm

Length

2mm

Suppression Class

X7R

Maximum Operating Temperature

150°C

VJ0805 Series


The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.

Product Application Information


Wet build process

Reliable Noble Metal Electrode (NME) system

Excellent ageing characteristics

Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 3937422
  • Mfr. Part No. VJ0805Y103KXBAC
Each (In a Pack of 25)
$0.164
  • RS Stock No. 7512226
  • Mfr. Part No. VJ0805Y103KCAAJ
Each (In a Pack of 10)
$0.672
  • RS Stock No. 2727943
  • Mfr. Part No. VJ0805Y104KXBTW1BC
Each (On a Reel of 3000)
$0.057
  • RS Stock No. 1730395
  • Mfr. Part No. VJ1812Y103KXGAT
Each (On a Reel of 1000)
$0.594

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy