Vishay 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 272-7943
- Mfr. Part No.:
- VJ0805Y104KXBTW1BC
- Brand:
- Vishay
Price Each (On a Reel of 3000)**
$0.058
(exc. GST)
$0.064
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 + | $0.058 | $174.00 |
**price indicative
Related links
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±0.1% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD