Murata 10 μF Multilayer Ceramic Capacitor, 35V dc, ±20 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.73

(exc. GST)

$8.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.309$7.73
750 - 1475$0.302$7.55
1500 +$0.297$7.43

*price indicative

Packaging Options:
RS Stock No.:
172-6907
Mfr. Part No.:
GRM21BR6YA106ME43L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

35V dc

Construction

Stacked

Package/Case

0805

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.25mm

Standards/Approvals

RoHS

Height

1.25mm

Length

2mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Murata 0805 (2012M) MLCC


The Murata 0805 (2012M) surface mount MLCC has a capacitance of 10μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.

Features and Benefits


• Operating temperature ranges between -55°C and 85°C

• Tolerance ±20%

• Voltage rating is 35VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy