TDK 10 μF Multilayer Ceramic Capacitor, 35V dc, ±20 %, Surface Surface Mount
- RS Stock No.:
- 916-2968
- Mfr. Part No.:
- C3216X7R1V106M160AC
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.32
(exc. GST)
$13.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | $0.616 | $12.32 |
| 500 - 980 | $0.60 | $12.00 |
| 1000 + | $0.592 | $11.84 |
*price indicative
- RS Stock No.:
- 916-2968
- Mfr. Part No.:
- C3216X7R1V106M160AC
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
TDK C Type 1206 Series X7R Dielectric
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Features and Benefits:
• High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
• Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
• General electronic equipment
• Mobile communication equipment
• Power supply circuit
• Office automation equipment
• TV
• LED displays
• Servers
• PCs
• Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
- RS Stock No. 9163074
- Mfr. Part No. C4532X7R1E106M250KA
Each (In a Pack of 5)
$1.804
- RS Stock No. 1110356
- Mfr. Part No. C1608X5R1A106M080AC
Each (On a Reel of 4000)
$0.164
- RS Stock No. 9159117P
- Mfr. Part No. C1608X5R1A106M080AC
Each (Supplied on a Reel)
$0.326
- RS Stock No. 9163074P
- Mfr. Part No. C4532X7R1E106M250KA
Each (Supplied on a Reel)
$1.644
Related links
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface










