Syfer Technology 150 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %
- RS Stock No.:
- 773-8525
- Mfr. Part No.:
- 0603Y1000151KXT
- Brand:
- Syfer Technology
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 773-8525
- Mfr. Part No.:
- 0603Y1000151KXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 150pF | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Flexicap | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | IECQ-CECC, ISO 14001, OHSAS 18001, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 150pF | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Flexicap | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals IECQ-CECC, ISO 14001, OHSAS 18001, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 0603
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Related links
- Syfer Technology 150 pF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 150 pF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 150 pF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 3.3 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
