Syfer Technology 10 nF Multilayer Ceramic Capacitor, 100V dc, ±20 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6452
Mfr. Part No.:
0805J100 0103MXE01
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

0805

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Height

1.3mm

Width

1.25mm

Standards/Approvals

RoHS

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB

0805//1806 Series


3 Terminal chips suitable for EMI suppression in digital circuits and other signal lines

C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available

Silver termination base with Ni Barrier ( 100% matte Sn finish )

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy