Syfer Technology 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %
- RS Stock No.:
- 170-6505
- Mfr. Part No.:
- 1206Y1000104KXT
- Brand:
- Syfer Technology
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,292.50
(exc. GST)
$1,422.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.517 | $1,292.50 | - |
| 5000 - 7500 | $0.505 | $1,262.50 | 2% |
| 10000 + | $0.497 | $1,242.50 | 3% |
*price indicative
- RS Stock No.:
- 170-6505
- Mfr. Part No.:
- 1206Y1000104KXT
- Brand:
- Syfer Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Flexicap | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS, OHSAS 18001, IECQ-CECC, ISO 14001 | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Flexicap | ||
Width 1.6mm | ||
Standards/Approvals RoHS, OHSAS 18001, IECQ-CECC, ISO 14001 | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 1206
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
- RS Stock No. 7738254P
- Mfr. Part No. 1206Y1000104KXT
Each (Supplied on a Reel)
$0.776
- RS Stock No. 7738553
- Mfr. Part No. 0603Y1000103KXT
Each (In a Pack of 10)
$0.544
- RS Stock No. 1706580
- Mfr. Part No. 0603Y1000103KXT
Each (On a Reel of 4000)
$0.283
- RS Stock No. 7738541
- Mfr. Part No. 0603Y1000332KXT
Each (In a Pack of 10)
$0.621
Related links
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 3.3 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %










