Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 170-6317
- Mfr. Part No.:
- GRM21BC71E106KE11L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $210.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$423.00
(exc. GST)
$465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.141 | $423.00 | - |
| 15000 + | $0.127 | $381.00 | $210.00 |
*price indicative
- RS Stock No.:
- 170-6317
- Mfr. Part No.:
- GRM21BC71E106KE11L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7S | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Length | 2mm | |
| Suppression Class | X7S | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7S | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Length 2mm | ||
Suppression Class X7S | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 X7S and X7T Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
