Vishay 470 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $6.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.80

(exc. GST)

$8.58

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 7,150 left, ready to ship from another location
  • Final 650 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
25 - 725$0.312$7.80-
750 - 1475$0.304$7.60$6.00
1500 +$0.299$7.48$19.50

*price indicative

Packaging Options:
RS Stock No.:
652-1165
Mfr. Part No.:
VJ0805A471JXCAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

200V dc

Package/Case

0805

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Height

1.45mm

Length

2mm

Standards/Approvals

JEDEC JS709A, IEC 61249-2-21, RoHS

Width

1.25mm

Maximum Operating Temperature

150°C

VJ0805 Series


The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.

Product Application Information


Wet build process

Reliable Noble Metal Electrode (NME) system

Excellent ageing characteristics

Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 6521165P
  • Mfr. Part No. VJ0805A471JXCAT
Each (Supplied on a Reel)
$0.312
  • RS Stock No. 6520881P
  • Mfr. Part No. VJ1206A471JXEAT
Each (Supplied on a Reel)
$0.344
  • RS Stock No. 5352873
  • Mfr. Part No. VJ0805A470JXCAC
Each (In a Pack of 50)
$0.228
  • RS Stock No. 5352873P
  • Mfr. Part No. VJ0805A470JXCAC
Each (Supplied on a Reel)
$0.228

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy