KEMET 5.6pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.5pF , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-0346
Mfr. Part No.:
CBR02C569D3GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

5.6pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.5pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

HiQ-CBR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy