Murata 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-4037
Mfr. Part No.:
GRM1555C1H5R6BA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

5.6pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Series

GRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy