KEMET 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-0175
Mfr. Part No.:
C1206C102K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material.

−55°C to +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

Available in package size EIA 1206

  • RS Stock No. 1700193
  • Mfr. Part No. C1206C103K1RACTU
Each (On a Reel of 1000)
$0.065
  • RS Stock No. 1700209
  • Mfr. Part No. C1206C475K3PACTU
Each (On a Reel of 1000)
$0.309
  • RS Stock No. 1700131
  • Mfr. Part No. C0603C473K4RACTU
Each (On a Reel of 1000)
$0.034
  • RS Stock No. 1700197
  • Mfr. Part No. C1206C104K1RACTU
Each (On a Reel of 1000)
$0.101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy