KEMET 1 nF Multilayer Ceramic Capacitor, 2.5kV dc, ±5 %, Surface
- RS Stock No.:
- 169-6868
- Mfr. Part No.:
- C2225X102JZGACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $278.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$5,557.00
(exc. GST)
$6,113.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $5.557 | $5,557.00 | - |
| 2000 - 3000 | $5.418 | $5,418.00 | $278.00 |
| 4000 + | $5.334 | $5,334.00 | $892.00 |
*price indicative
- RS Stock No.:
- 169-6868
- Mfr. Part No.:
- C2225X102JZGACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 2.5kV dc | |
| Package/Case | 2225 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | X FT-CAP | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Width | 6.4mm | |
| Length | 5.9mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 2.5kV dc | ||
Package/Case 2225 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series X FT-CAP | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Width 6.4mm | ||
Length 5.9mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Kemet 2225 FT-CAP SMT MLCC Ceramic Capacitors
2225 size FT-CAP SMT MLCC ceramic capacitors that offer Flex performance of up to 5mm through the use of a Flexible termination system that minimizes the transfer of board Flex stress to the component body. These FT-CAP SMT MLCC ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system which inhibits the transfer of board stress to the ceramic body reducing the occurence of Flex cracks which can result in low IR or short circuit failiures. In addtion these FT-CAP MLCC cermamic capacitors have a wide operating temperature range of -55 to + 125°C , low ESR and ESL, high thermal stability and high ripple current capability. Typical applications for these FT-CAP MLCC cermamic capacitors include power supplies, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems and automotive applications.
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
- RS Stock No. 5002483
- Mfr. Part No. C1206C102JCGACTU
Each (In a Pack of 5)
$1.332
- RS Stock No. 8354055
- Mfr. Part No. C1812C273J2GACAUTO
Each (In a Pack of 5)
$2.91
- RS Stock No. 5002483P
- Mfr. Part No. C1206C102JCGACTU
Each (Supplied on a Reel)
$1.332
- RS Stock No. 8354055P
- Mfr. Part No. C1812C273J2GACAUTO
Each (Supplied on a Reel)
$2.91
Related links
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 30 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KYOCERA AVX 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount









