KEMET 1 nF Multilayer Ceramic Capacitor, 2kV dc, ±5 %, Surface
- RS Stock No.:
- 170-0111
- Mfr. Part No.:
- C1825C102JGGACTU
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0111
- Mfr. Part No.:
- C1825C102JGGACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Construction | Stacked | |
| Package/Case | 1825 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Height | 1.7mm | |
| Length | 4.5mm | |
| Width | 6.4mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Construction Stacked | ||
Package/Case 1825 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Height 1.7mm | ||
Length 4.5mm | ||
Width 6.4mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
1825 High Voltage Series
1825 Range
Note
Sorted in order of dielectric, voltage then capacitance.
- RS Stock No. 2674905
- Mfr. Part No. SNYPER-LTE+ SPECTRUM (AP) V2
Each
$2,114.18
- RS Stock No. 4711625
Each
$528.07
- RS Stock No. 0829333
- Mfr. Part No. VP54
Each
$105.79
Related links
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 1 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 3.6 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Syfer Technology 1 nF Multilayer Ceramic Capacitor ±5 %
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 150 pF Multilayer Ceramic Capacitor 5 %, Surface











