Murata 470 nF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 247-7822
- Mfr. Part No.:
- GCM155C71A474KE36D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$3.70
(exc. GST)
$4.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.074 | $3.70 | - |
| 250 - 4950 | $0.072 | $3.60 | 2% |
| 5000 + | $0.07 | $3.50 | 5% |
*price indicative
- RS Stock No.:
- 247-7822
- Mfr. Part No.:
- GCM155C71A474KE36D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCM | |
| Height | 500μm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCM | ||
Height 500μm | ||
Standards/Approvals UL, RoHS, REACH | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 0.47 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
- RS Stock No. 2477822P
- Mfr. Part No. GCM155C71A474KE36D
Each (Supplied on a Reel)
$0.074
- RS Stock No. 8467252
- Mfr. Part No. GR355DD72W474KW01L
Each (In a Pack of 2)
$2.79
- RS Stock No. 8467252P
- Mfr. Part No. GR355DD72W474KW01L
Each (Supplied on a Reel)
$2.79
- RS Stock No. 1851879P
- Mfr. Part No. GRM033R61A222KA01D
Each (Supplied on a Reel)
$0.007
Related links
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount











