Murata 3.9 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$100.00

(exc. GST)

$112.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.025$100.00
8000 - 12000$0.024$96.00
16000 +$0.024$96.00

*price indicative

RS Stock No.:
169-4119
Mfr. Part No.:
GRM1885C1H392JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.9nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Flat

Mount Type

Surface

Packaging

180 mm Dia Paper Tape

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

Height

300μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

Murata GRM 0603 C0G Dielectric (210pF -100nF)


Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

  • RS Stock No. 1706364
  • Mfr. Part No. GRM31M3U1H104JA01L
Each (On a Reel of 3000)
$0.252
  • RS Stock No. 2608716P
  • Mfr. Part No. GCM1555C1H102JA16J
Each (Supplied on a Reel)
$0.032
  • RS Stock No. 7235919
  • Mfr. Part No. GRM1885C1H392JA01D
Each (In a Pack of 100)
$0.051
  • RS Stock No. 6242424
  • Mfr. Part No. GRM1885C1H152JA01D
Each (In a Pack of 50)
$0.045

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy