Murata 3.9 nF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- RS Stock No.:
- 247-7853
- Mfr. Part No.:
- GCM1885C1H392JA16D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$68.00
(exc. GST)
$76.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.017 | $68.00 | - |
| 20000 + | $0.016 | $64.00 | 5% |
*price indicative
- RS Stock No.:
- 247-7853
- Mfr. Part No.:
- GCM1885C1H392JA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.9nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.9nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 3900 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 5% tolerance
- RS Stock No. 2477854P
- Mfr. Part No. GCM1885C1H392JA16D
Each (Supplied on a Reel)
$0.04
- RS Stock No. 2477854
- Mfr. Part No. GCM1885C1H392JA16D
Each (On a Tape of 100)
$0.04
- RS Stock No. 2478037P
- Mfr. Part No. GRM1885C1H182JA01D
Each (Supplied on a Reel)
$0.043
- RS Stock No. 2478037
- Mfr. Part No. GRM1885C1H182JA01D
Each (On a Tape of 50)
$0.043
Related links
- Murata 3.9 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.9 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount









