Samtec TFML Series Straight Through Hole PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 114 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$8.17

(exc. GST)

$8.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 112$4.085$8.17-
114 - 224$3.985$7.972%
226 +$3.92$7.844%

*price indicative

RS Stock No.:
208-5988
Mfr. Part No.:
TFML-105-02-L-D-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFML

Product Type

PCB Header

Pitch

1.27mm

Current

3.2A

Housing Material

LCP

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

The Samtec connector header has surface mount with 10 position 0.050" (1.27mm).

Contact Type Male Pin

Pitch - Mating 0.050" (1.27mm)

Number of Positions 10

Number of Rows 2

Row Spacing - Mating 0.050" (1.27mm)

Each (In a Pack of 2)
$2.165
Each
$3.30
Each (In a Pack of 2)
$2.385
Each (In a Pack of 2)
$3.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy