Murata 3.9nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 723-5919
- Mfr. Part No.:
- GRM1885C1H392JA01D
- Brand:
- Murata
3100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.041
(exc. GST)
$0.045
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $0.041 | $4.10 |
1000 - 1900 | $0.04 | $4.00 |
2000 + | $0.039 | $3.90 |
*price indicative
- RS Stock No.:
- 723-5919
- Mfr. Part No.:
- GRM1885C1H392JA01D
- Brand:
- Murata
Related links
- Murata 3.9nF MLCC, 50V dc V, ±5% , SMD
- Murata 3.9nF MLCC, 50V dc V, SMD
- KYOCERA AVX 3.9nF MLCC, 50V dc V, ±5% , SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Walsin Technology Corporation 3.9nF Multilayer Ceramic Capacitor...
- KYOCERA AVX 3.9nF MLCC, 50V dc V, SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...