Murata 1.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 169-4096
- Mfr. Part No.:
- GRM1885C1H122JA01D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$52.00
(exc. GST)
$56.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.013 | $52.00 |
| 20000 + | $0.011 | $44.00 |
*price indicative
- RS Stock No.:
- 169-4096
- Mfr. Part No.:
- GRM1885C1H122JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.2nF | |
| Voltage | 50V dc | |
| Construction | Flat | |
| Package/Case | 0603 | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.2nF | ||
Voltage 50V dc | ||
Construction Flat | ||
Package/Case 0603 | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Length 1.6mm | ||
Width 800μm | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0603 C0G Dielectric (210pF -100nF)
Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.
- RS Stock No. 1706069
- Mfr. Part No. GRM2165C1H302JA01D
Each (On a Reel of 4000)
$0.033
- RS Stock No. 7236411P
- Mfr. Part No. GRM2195C1H153JA01D
Each (Supplied on a Reel)
$0.205
- RS Stock No. 8151465P
- Mfr. Part No. GRM1885C1H202JA01D
Each (Supplied on a Reel)
$0.037
- RS Stock No. 8202885P
- Mfr. Part No. GRM3195C1H273JA01D
Each (Supplied on a Reel)
$0.214
Related links
- Murata 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 1.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.2 nF ±5 %, Surface Mount
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface











