Murata 1.2 nF, 100V dc, ±5 %, Surface
- RS Stock No.:
- 169-6533
- Mfr. Part No.:
- GRM1882C2A122JA01D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-6533
- Mfr. Part No.:
- GRM1882C2A122JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.2 nF | |
| Voltage | 100 V dc | |
| Tolerance | ±5 % | |
| Mount Type | Surface | |
| Dielectric | CH | |
| Height | 800 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0603 | |
| Series | GRM | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.2 nF | ||
Voltage 100 V dc | ||
Tolerance ±5 % | ||
Mount Type Surface | ||
Dielectric CH | ||
Height 800 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0603 | ||
Series GRM | ||
- COO (Country of Origin):
- JP
Murata GRM 0603 CH Dielectric
GRM CH Series Temperature Compensating Type are Ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These are best for Power Supply Damper Snubber.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Related links
- Murata 1.2 nF ±5 %, Surface Mount
- Murata 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 4.7 nF ±5 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 150 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
