KYOCERA AVX 1.2nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-2570
- Mfr. Part No.:
- 04025C122KAT2A
- Brand:
- KYOCERA AVX
10000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.03
(exc. GST)
$0.03
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.03 | $300.00 |
50000 + | $0.027 | $270.00 |
*price indicative
- RS Stock No.:
- 135-2570
- Mfr. Part No.:
- 04025C122KAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 1.2nF MLCC, 50V dc V, SMD
- KYOCERA AVX 1.2nF MLCC, 100V dc V, SMD
- KYOCERA AVX 1.2nF MLCC, 10V dc V, ±10% , SMD
- Murata 1.2nF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 1.2nF Multilayer Ceramic Capacitor MLCC, 2.5kV dc V, ±10% , SMD
- KYOCERA AVX 1.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 1.2nF MLCC, 50V dc V, ±5% , SMD
- TDK 1.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD