KEMET 1.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 801-5271
- Mfr. Part No.:
- C0603C122J5GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.93
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.277 | $6.93 | - |
| 1000 - 1975 | $0.271 | $6.78 | $6.00 |
| 2000 + | $0.266 | $6.65 | $22.00 |
*price indicative
- RS Stock No.:
- 801-5271
- Mfr. Part No.:
- C0603C122J5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.2nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.2nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
- RS Stock No. 1464334P
- Mfr. Part No. C0603C182J5GACTU
Each (Supplied on a Reel)
$0.25
- RS Stock No. 1464352P
- Mfr. Part No. C0603C132J5GACTU
Each (Supplied on a Reel)
$0.098
- RS Stock No. 1464322
- Mfr. Part No. C0603C162J5GACTU
Each (In a Bag of 50)
$0.243
- RS Stock No. 1464352
- Mfr. Part No. C0603C132J5GACTU
Each (In a Bag of 100)
$0.098
Related links
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 1.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.2 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface










