Murata 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save $28.00

View bulk pricing options

Subtotal (1 box of 2000 units)*

$566.00

(exc. GST)

$622.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
2000 - 2000$0.283$566.00-
4000 - 18000$0.276$552.00$28.00
20000 +$0.249$498.00$680.00

*price indicative

RS Stock No.:
169-2860
Mfr. Part No.:
RDER71H224K1M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Seated Plane Height

5mm

Minimum Operating Temperature

-55°C

Series

RDE

Width

3.15mm

Length

4.5mm

Standards/Approvals

REACH, RoHS

Height

3.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics

Consumer electronics

White goods

Warning

Do not use for automotive-related power train and safety equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy