Murata 220nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7735
- Mfr. Part No.:
- GCJ188R71H224KA01D
- Brand:
- Murata
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.074
(exc. GST)
$0.081
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | $0.074 | $7.40 |
500 - 900 | $0.072 | $7.20 |
1000 - 1900 | $0.069 | $6.90 |
2000 + | $0.067 | $6.70 |
*price indicative
- RS Stock No.:
- 247-7735
- Mfr. Part No.:
- GCJ188R71H224KA01D
- Brand:
- Murata
Related links
- Murata 220nF MLCC, 50V dc V, SMD
- Murata 220nF MLCC, 25V dc V, SMD
- Murata 220nF MLCC, 10V dc V, SMD
- Murata 220nF MLCC, 16V dc V, SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- KYOCERA AVX 220nF MLCC, 50V dc V, SMD
- Taiyo Yuden 220nF MLCC, 50V dc V, SMD