Murata 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $5.00

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.35

(exc. GST)

$11.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 475$0.414$10.35-
500 - 975$0.404$10.10$5.00
1000 +$0.398$9.95$16.00

*price indicative

RS Stock No.:
150-4010
Mfr. Part No.:
RDER72A224K1M1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Standards/Approvals

ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007

Height

3.5mm

Width

3.15mm

Length

4.5mm

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

Lead Diameter

500μm

COO (Country of Origin):
JP
Small size and large capacitance

Low ESR characteristics for high frequency

Meet LF (Lead Free) and HF (Halogen Free)

Flow soldering is available, but re-flow soldering not available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy